VOLTCRAFT VLP-1303 USB Laboratory Power Supply Adjustable 0 - 30 V 0.01 - 3 A

MPN
1629369
Brand
VOLTCRAFT
EAN-13
4053199518708
Order Code
65-3451
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £257.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The VOLTCRAFT VLP-1303 USB laboratory power supply has 3 outputs:

  • A continuously variable output from 0 to 30V DC with a maximum current of 3A via 4mm sockets
  • A USB output, variable between 4 and 6.2V DC with a maximum current of 2.5A
  • A processor-controlled USB output, with 3 output levels: 5V DC, 9V DC or 12V DC dependant on the device connected

  • Display: 2-line, 12mm digit height, 3-digit, 7-segment green LED for voltage and current
  • Display accuracy: ±1% voltage, ±2% current
  • Over-voltage and over-current protection
  • Good stability, low ripple
  • Mains input: 230V AC, 50Hz
  • Mains connector: IEC 320 C14
  • Dimensions: 260 x 115 x 270mm
  • Weight: 6.6kg
  • Voltcraft type VLP 1303 USB
Type Bench PSU
Output Current 123W
Output Voltage 30V
Number of Outputs 3
Manufactuers Warranty 3 Years
Input Voltage 230V
Dimensions 260 x 115 x 270mm
Maximum Temperature 40°C
Min. temperature 5°C
Output Current Max. 3A
Output Current Min. 0.01A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Reviews

Be the first to submit a review

Trustpilot