VOLTCRAFT VCAA1300USB USB-C® battery Li-ion300 mAh.5 V 4

MPN
VC-14491025
Brand
VOLTCRAFT
EAN-13
4064161293370
Order Code
08-1798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 429 availableBack-order availability date - 15/11/2026

The VOLTCRAFT VC-AA1300USB USB-C® battery is a rechargeable AA Li-ion battery featuring a capacity of 1300 mAh and a voltage of 1.5 V.

Designed for convenience, it can be charged via a USB-C® interface, making it suitable for travel and everyday electronics like remote controls and portable gadgets.

This pack includes four batteries, offering reliable and efficient power for various household devices.


Capacity 1300mAh
Chemistry Li-ion
Pack Size 4 pc(s)
Voltage 1.5V
(Ø) 14.5mm
Battery Size AA
Dim (Ø x H) 14.5 mm x 50.5 mm
Height 50.5mm
Max. charging current 350mA
Misc Attribute VC-AA1300USB
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type USB-C® battery
Weight (Per Battery) 17.5g

Reviews

Be the first to submit a review

Trustpilot