VOLTCRAFT VC891 Multimeter Digital Data logger CAT III000 V CAT IV

MPN
VC-12884330
Brand
VOLTCRAFT
EAN-13
4064161218076
Order Code
08-1724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £242.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The VOLTCRAFT VC891 is a handheld digital multimeter designed for versatile testing, providing a high resolution display with 60,000 counts.

Manufactured by VOLTCRAFT, it offers CAT III 1000 V and CAT IV 600 V safety ratings.

This multimeter is ideal for measuring voltage, current, and frequency in various electrical applications.


Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01µA
Basic Accuracy 0.03%
Calibrated to Manufacturer's standards (no certificate)
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 91 x 200 mm
Display Digital
Display Counts 60000
Frequency reading range 60 Hz - 600MHz
Height 200mm
Interfaces Bluetooth®
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC891
Power supply (details) 3 x 1.5V DC
Reading range - capacity 0.001 nF - 60mF
Reading range - resistance 0.01 Ω - 60MΩ
Temperature -40 - 400°C
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.01mV
Voltage reading range DC (min.) 0.001mV
Weight 430
Width 91mm

Reviews

Be the first to submit a review

Trustpilot