VOLTCRAFT VC8409710 TG-100 Test equipment bag

MPN
VC-8409710
Brand
VOLTCRAFT
EAN-13
4053199545506
Order Code
08-1957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

The VOLTCRAFT VC-8409710 TG-100 test equipment bag is designed to securely store and transport testing tools.

Constructed with durable materials, it provides excellent protection and organisational features.

Ideal for technicians and engineers, it ensures equipment remains safe and ready for use on-site.


Type Test equipment bag
Colour Black
Compartments None
Dimensions (L x W) 38 cm x 9 cm
Inside height 37cm
Inside Width 8cm
Internal depth 20cm
Length 38cm
Material Canvas
Version Shoulder
Weight 0.48kg
Width 9cm

Reviews

Be the first to submit a review

Trustpilot