VOLTCRAFT VC831 Multimeter Digital CAT III000 V CAT IV 600 V unts

MPN
VC-12884320
Brand
VOLTCRAFT
EAN-13
4064161218052
Order Code
08-1722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £91.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 501 in stock

The VOLTCRAFT VC831 Handheld Multimeter, a versatile digital device, offers CAT III 1000 V and CAT IV 600 V protection with a display count of 6000.

Manufactured by VOLTCRAFT, this reliable multimeter is ideal for measuring voltage, current, and frequency in both domestic and industrial settings.

It functions as a voltage meter, ammeter, and universal tester, making it essential for electricians and engineers.


Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 61 x 200 mm
Display Digital
Display Counts 6000
Frequency reading range 9.999 Hz - 9.999MHz
Height 200mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC831
Power supply (details) 3 x 1.5V DC
Reading range - capacity 0.01 nF - 60mF
Reading range - resistance 0.1 Ω - 60MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 430
Width 61mm

Reviews

Be the first to submit a review

Trustpilot