VOLTCRAFT VC8063555 Safety Test Lead Banana Jack 4mm, 1.5m White MSB-501 10A

MPN
VC-8063555
Brand
VOLTCRAFT
EAN-13
4053199512911
Order Code
08-1914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

The VOLTCRAFT Highly flexible Safety test lead MSB-501 is designed with banana jacks on both ends, measures 1.5m, and is white in colour.

It supports a maximum current of 10A, ensuring reliable performance in various electrical testing scenarios.

Typically used in laboratory and technical applications, it provides secure and flexible connections.


Cable Length 1.5m
Nominal Current 10A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot