VOLTCRAFT VC8063545 Safety Test Lead Banana Jack 4mm, 5m Green MSB-501 10A

MPN
VC-8063545
Brand
VOLTCRAFT
EAN-13
4053199512898
Order Code
08-1913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

Manufactured by VOLTCRAFT, the highly flexible safety test lead features a 4 mm banana jack on each end and measures 5m in length.

The MSB-501 model is suitable for conducting electrical testing up to 10 A, making it ideal for laboratory and educational environments.

Typically used in multimeter connections, this green test lead ensures reliable performance and user safety.


Cable Length 5m
Nominal Current 10A
Type Safety test lead
Colour Green
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot