VOLTCRAFT VC8063535 Safety Test Lead Banana Jack 4mm, 5m Yellow MSB-501 10A

MPN
VC-8063535
Brand
VOLTCRAFT
EAN-13
4053199512874
Order Code
08-1911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 315 in stock

Manufactured by VOLTCRAFT, the highly flexible safety test lead MSB-501 features banana jacks of 4 mm on both ends and is 5m long, capable of handling up to 10 A.

Its vibrant yellow colour ensures high visibility during use, enhancing safety.

Typically utilised in electrical testing and measurement tasks, this test lead is suitable for both professional and educational environments.


Cable Length 5m
Nominal Current 10A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot