VOLTCRAFT VC8063490 Safety test lead Banana jack 4mm2.00 m; White; MSB-5010 A

MPN
VC-8063490
Brand
VOLTCRAFT
EAN-13
4053199512782
Order Code
08-1902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead featuring banana jack connectors measuring 4 mm at both ends, with a length of 2.00 m and a current rating of 10 A.

This white test lead is ideal for use in electrical testing and measurement tasks, ensuring safety and reliability.

Typical applications include laboratory testing, circuit troubleshooting, and general electrical diagnostics.


Cable Length 2m
Nominal Current 10A
Type Safety test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot