VOLTCRAFT VC8063470 Safety test lead Banana jack 4mm5.00 m; Blue; MSB-5010 A

MPN
VC-8063470
Brand
VOLTCRAFT
EAN-13
4053199512744
Order Code
08-1898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 344 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead featuring banana jacks measuring 4 mm on both ends, with a length of 5.00 metres and blue in colour, designed to support up to 10 A.

This test lead set is ideal for electrical testing and measurement applications, providing reliable and secure connections.

It caters to professionals requiring durable and flexible safety test leads for precise and efficient electrical diagnostics.


Cable Length 5m
Nominal Current 10A
Type Safety test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot