VOLTCRAFT VC8063415 Safety test lead Banana jack 4mm25.00 cm; Black; MSB-5010 A

MPN
VC-8063415
Brand
VOLTCRAFT
EAN-13
4053199512638
Order Code
08-1888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 906 in stock

The VOLTCRAFT highly flexible safety test lead, model MSB-501, features banana jacks at both ends, designed for precision and safety in electrical testing.

With a length of 25.00 cm, the black lead is rated for up to 10 A, making it suitable for a variety of diagnostic applications.

Ideal for use in laboratory settings or fieldwork, it ensures reliable connections in electrical test environments.


Cable Length 0.25m
Nominal Current 10A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot