VOLTCRAFT VC8063400 Safety test lead Banana jack 4mm0.50 m; Red; MSB-5010 A

MPN
VC-8063400
Brand
VOLTCRAFT
EAN-13
4053199512607
Order Code
08-1885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The VOLTCRAFT MSB-501 is a highly flexible safety test lead featuring banana jacks sized at 4 mm on both ends.

Measuring 0.50 meters in length and designed in red, it handles up to 10 A of current.

Commonly used in electrical testing and measurement, it ensures reliable connections in various diagnostic applications.


Cable Length 0.5m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot