VOLTCRAFT VC8063375 Safety test lead Banana jack 4mm1.00 m; Black; MSB-5010 A

MPN
VC-8063375
Brand
VOLTCRAFT
EAN-13
4053199512553
Order Code
08-1880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 486 in stock

The VOLTCRAFT Highly flexible Safety test lead, model MSB-501, features banana jacks at both ends and is 1.00 m long.

It is rated for a current of up to 10 A and is available in black.

This test lead is ideal for secure and reliable electrical testing applications.


Cable Length 1m
Nominal Current 10A
Type Safety test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot