VOLTCRAFT VC8063355 Safety Test Lead Banana Jack 4mm, 5m Red MSB-501 10A

MPN
VC-8063355
Brand
VOLTCRAFT
EAN-13
4053199512515
Order Code
08-1876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 387 in stock

The highly flexible safety test lead by VOLTCRAFT, model MSB-501, features banana jacks of 4 mm on each end and is 5m in length.

It boasts a current rating of 10 A and comes in a striking red colour, ideal for easy identification.

This test lead is typically used in electrical testing and measurement applications, offering reliability and durability.


Cable Length 5m
Nominal Current 10A
Type Safety test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot