VOLTCRAFT VC6000 MEASURING DEVICE BAG

MPN
VC-11015350
Brand
VOLTCRAFT
EAN-13
4064161001494
Order Code
08-1571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

The VOLTCRAFT VC-6000 measuring device bag is a durable and versatile solution designed by VOLTCRAFT for protecting and transporting test equipment.

It features robust construction and ample storage space to accommodate various measuring devices and accessories.

Typically used by technicians and engineers, it provides convenience and organisation when carrying essential tools to job sites.


Type Test equipment bag
Colour Black
Compartments Removable
Dimensions (L x W) 320 mm x 220 mm
Inside height 120mm
Inside Width 290mm
Internal depth 120mm
Length 320mm
Material Nylon
Weight 500g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot