The VOLTCRAFT VC-460 E is a handheld digital multimeter designed by VOLTCRAFT, featuring water-jet proof protection (IP65) for robust use.
It supports measurements up to CAT III 1000 V and CAT IV 600 V and offers a 6000-count display for accurate readings.
This versatile device is ideal for tasks such as voltage measurement, frequency testing, and general electrical diagnostics.
| Type |
Handheld multimeter |
| AC Voltage Max |
750V |
| DC Voltage Max
|
1000V |
| A AC reading range (min.) |
0.1µA |
| A DC reading range (max.) |
10A |
| AC resistance |
10MO |
| Amperage reading range AC (max.) |
10A |
| Amperage reading range DC (min.) |
0.1µA |
| Basic Accuracy |
0.9% |
| Calibrated to |
Manufacturer's standards (with certificate) |
| Current reading |
AC/DC |
| Display |
Digital |
| Display Counts |
6000 |
| Frequency Range |
40 Hz - 5kHz |
| Frequency reading range |
60 Hz -40MHz |
| Measurement type (details) |
True RMS |
| Misc Attribute |
VC-460 E |
| Power supply (details) |
9 V battery |
| Reading range - capacity |
0,001 LF 60mF |
| Reading range - resistance |
0.01 Ω - 60MO |
| Temperature reading range (max.) |
+1000°C |
| Temperature reading range (min.) |
-40°C |
| V AC reading range (min.) |
0.1mV |
| Voltage metering |
AC/DC |
| Voltage reading range DC (min.) |
0.1mV |
| Weight |
473g |
To use this facility please Sign In.
Sign In