VOLTCRAFT VC200 Magnet Adapter VOLTCRAFT VC200 Magnet Magnetic Adaptor

MPN
VC-14297405
Brand
VOLTCRAFT
EAN-13
4064161253879
Order Code
08-1779
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 340 in stock

The VOLTCRAFT VC200 Magnet Adapter is a magnetic adapter designed as a meter replacement part.

This accessory allows easy attachment of the VC200 series meters onto metallic surfaces, enhancing usability in various environments.

Ideal for technicians, it ensures stable positioning during measurements.


Type Adapter
Height 92.5mm
Length 24.8mm
Misc Attribute VC200 Magnet
Plastic free packaging Plastic-free packaging
Weight 73g
Width 68.2mm

Reviews

Be the first to submit a review

Trustpilot