VOLTCRAFT VC191 Multimeter Calibrated to Digital CAT III 600 V unts

MPN
VC-13096740
Brand
VOLTCRAFT
EAN-13
4064161230504
Order Code
08-1740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The VOLTCRAFT VC191 is a digital multimeter calibrated to ISO standards, featuring a 6000-count display and CAT III 600 V rating.

This multi-purpose tester is ideal for measuring voltage, current, and frequency in both professional and DIY settings.

Typical applications include electrical maintenance, troubleshooting, and testing in various environments.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to ISO standards
Current reading AC/DC
Dim (L x W x H) 40 x 76.5 x 157.5 mm
Display Digital
Display Counts 6000
Height 157.5mm
Length 40mm
Measurement type (details) True RMS
Misc Attribute VC191
Reading Category CAT III 600 V
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 262g
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot