VOLTCRAFT VC191 Handheld multimeter Digital CAT III 600 V Display unts): 6000

MPN
VC-12232375
Brand
VOLTCRAFT
EAN-13
4064161193342
Order Code
08-1623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 749 despatched in 4 working days

The VOLTCRAFT VC191 handheld multimeter is a versatile digital device with a 6000 count display, suitable for various electrical measurements.

It is rated CAT III 600 V, ensuring safe operation within specified limits.

This multimeter is ideal for tasks such as voltage and current measurement, frequency testing, and general electrical troubleshooting.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 40 x 76.5 x 157.5 mm
Display Digital
Display Counts 6000
Frequency reading range 10 Hz - 1MHz
Height 157.5mm
Length 40mm
Measurement type (details) True RMS
Misc Attribute VC191
Power supply (details) 9V DC
Reading Category CAT III 600 V
Reading range - capacity 0.001 nF - 60mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -40 - 400°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 262g
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot