VOLTCRAFT VC171 Handheld multimeter Digital CAT III 600 V Display unts): 4000

MPN
VC-12232390
Brand
VOLTCRAFT
EAN-13
4064161193373
Order Code
08-1626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 1,303 despatched in 4 working days

The VOLTCRAFT VC171 is a handheld digital multimeter designed for measuring voltage, current, and frequency with a CAT III 600 V safety rating.

It features a 4000 counts display for precise and reliable readings in various electrical applications.

Ideal for both professionals and DIY enthusiasts, the VC171 is a versatile tool for testing and troubleshooting electrical systems.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1A
Basic Accuracy 0.7%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 40 x 76.5 x 157.5 mm
Display Digital
Display Counts 4000
Frequency reading range 10Hz - 10MHz
Height 157.5mm
Length 40mm
Measurement type (details) True RMS
Misc Attribute VC171
Power supply (details) 9V DC
Reading Category CAT III 600 V
Reading range - capacity 10 pF - 100µF
Reading range - resistance 0.1 Ω - 40MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 262g
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot