VOLTCRAFT VC16108100 N battery Alkaline 880 mAh.5 V0

MPN
VC-16108100
Brand
VOLTCRAFT
EAN-13
4064161334356
Order Code
08-1861
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 395 availableBack-order availability date - 04/10/2026

The VOLTCRAFT VC-16108100 N battery is an alkali-manganese type with an 880 mAh capacity and a 1.5 V output, available in a 10-pack.

It is suitable for devices requiring LR1, LR01, or E90 batteries, often used in compact electronics or handheld devices.

Known for reliable performance, it meets the needs of users looking for dependable power in high-drain applications.


Type N
Capacity 880mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 10
Terminal Type Standard
Diameter 11.5mm
Height 29mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot