VOLTCRAFT VC16108025 AAAA battery Alkaline ne.5V 500 mAh 10 pack

MPN
VC-16108025
Brand
VOLTCRAFT
EAN-13
4064161334202
Order Code
08-1858
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

VOLTCRAFT manufactures the VC-16108025, an AAAA battery featuring alkali-manganese chemistry, a voltage of 1.5 V, and a capacity of 500 mAh.

This non-standard battery is ideal for custom and special purpose applications requiring a compact power source.

The pack contains 10 pieces, suitable for use in portable devices such as small electronics and medical equipment.


Type AAAA
Capacity 500mAh
Chemistry Alkaline
Dimensions (H x W x D) 8.3 x 42.5mm
Pack Size 10
Terminal Type Standard
Diameter 8.3mm
Height 42.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot