VOLTCRAFT VC15826120 Two-pole voltage tester CAT III 1000 V

MPN
VC-15826120
Brand
VOLTCRAFT
EAN-13
4064161326009
Order Code
08-1837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £88.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT VC-55 LCD is a two-pole voltage tester calibrated to ISO standards, suitable for applications requiring CAT III 1000 V and CAT IV 600 V safety ratings.

It features an LCD display, LED indicators, and acoustic signals, ensuring clear and reliable voltage readings.

Designed for both professional and home use, it is ideal for checking electrical circuits and ensuring equipment safety.


Maximum Voltage 690V
Display Type LED
Calibrated ISO standards
Current Consumption 3.5mA
Dimensions (W x H) 65 mm x 242 mm
Display (details) LED/LCD/buzzer
Height 242mm
Insulation Test Voltage CAT IV
IP Rating IP64
Max. frequency 400Hz
Min. frequency 16Hz
Misc Attribute VC-55 LCD
Operating Temperature -15 to +55°C
Power supply (details) 2x AAA battery
Reading range - voltage 12 - 690 V AC/DC
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Width 65mm

Reviews

Be the first to submit a review

Trustpilot