VOLTCRAFT VC12884310 Handheld multimeter Digital CAT III 600 V

MPN
VC-12884310
Brand
VOLTCRAFT
EAN-13
4064161218038
Order Code
08-1720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 08/11/2026

The VOLTCRAFT VC272 Handheld Multimeter is equipped with a 6000-count digital display and is rated for CAT III 600 V applications.

This versatile device functions as a voltmeter, ammeter, and frequency tester, making it ideal for various electrical testing and troubleshooting tasks.

Manufactured by VOLTCRAFT, it is designed for both professional and hobbyist use in measuring voltage, current, and frequency.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 90 x 190 mm
Display Digital
Display Counts 6000
Height 190mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC272
Reading Category CAT III 600 V
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 350g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot