VOLTCRAFT VC12720300 Handheld multimeter Digital Splashproof (IP54) CAT IV 600V

MPN
VC-12720300
Brand
VOLTCRAFT
EAN-13
4064161214771
Order Code
08-1712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £63.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT VC-20 handheld multimeter, calibrated to ISO standards, offers splashproof protection with an IP54 rating and boasts a 4000-count display.

This versatile device is ideal for measuring voltage, current, and frequency in demanding environments up to CAT IV 600 V.

It serves as a reliable tool for electricians and engineers needing a dependable voltage and current tester.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 200mA
AC resistance 7.5MΩ
Amperage reading range AC (max.) 200mA
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.5%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 7.5MΩ
Dim (W x H) 55 mm x 104 mm
Display Digital
Display Counts 4000
Frequency Range 50/60 HzHz
Frequency reading range 0.001 Hz -10 kHz
Height 104mm
Interfaces none
Measurement type (details) Average
Misc Attribute VC-20
Power supply (details) 2x AAA battery
Reading Category CAT IV 600 V
Reading range - capacity 0.001 nF - 200 µF
Reading range - resistance 0.1 Ω - 40 MΩ
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 145g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot