VOLTCRAFT VC12629360 Button cell set 42

MPN
VC-12629360
Brand
VOLTCRAFT
EAN-13
4064161207391
Order Code
08-1643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 645 availableBack-order availability date - 15/08/2026

The VOLTCRAFT VC-12629360 button cell set includes 42 pieces with various types like AG1, AG3, AG4, AG10, AG12, and AG13 batteries.

Manufactured by VOLTCRAFT, this assorted set is ideal for powering small electronic devices such as watches, calculators, and lasers.

The set provides a reliable and convenient supply of spare batteries for everyday needs.


Type Button Cell Set
Capacity 6 - 115mAh
Chemistry Alkaline
Dimensions (H x W x D) Variousmm
Pack Size 42
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot