VOLTCRAFT VC11923155 Two-pole voltage tester CAT III LED

MPN
VC-11923155
Brand
VOLTCRAFT
EAN-13
4064161187020
Order Code
08-1617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The VOLTCRAFT VC 37 SE is a two-pole voltage tester designed for safe and reliable electrical testing.

Featuring a CAT III rating and robust LED indicators, it is ideal for both domestic and professional use.

Typical applications include verifying circuit integrity and testing voltage levels in electrical systems.


Maximum Voltage 400V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 26 x 50 x 241 mm
Display LED
Height 241mm
Insulation Test Voltage CAT III
Length 26mm
Misc Attribute VC 37 SE
Plastic free packaging Plastic-free packaging
Reading Category CAT III
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 125g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot