VOLTCRAFT VC11399810 Test equipment bag

MPN
VC-11399810
Brand
VOLTCRAFT
EAN-13
4064161082653
Order Code
08-1585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £110.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VOLTCRAFT VC-11399810 test equipment bag is designed specifically for carrying and protecting equipment from the DSO-5 series.

Manufactured by VOLTCRAFT, it is durable and offers ample space for storing and organising tools securely.

It is ideal for professionals needing a reliable solution for transporting sensitive test equipment.


Type Test equipment bag
Colour Black
Compartments Fixed
Dimensions (L x W x H) 460 x 315 x 120 mm
Height 120mm
Inside height 30cm
Inside Width 45cm
Internal depth 7cm
Length 460mm
Material Polyamide
Weight 1.7kg
Width 315mm

Reviews

Be the first to submit a review

Trustpilot