VOLTCRAFT VC11015505 DL250V Voltage data logger Voltage 0.01 up to 30 V

MPN
VC-11015505
Brand
VOLTCRAFT
EAN-13
4064161001807
Order Code
08-1572
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 1 due on 26/10/2026

The VOLTCRAFT VC-11015505 DL-250V voltage data logger measures voltage from 0.01 up to 30 V.

It provides long-term recording and continuous data monitoring for accurate voltage assessments.

Ideal for industrial applications and electrical testing, it also generates measurements in PDF format for easy documentation.


Type Voltage data logger
Manufacturers Warranty 3 Years
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 93 x 37 x 19 mm
Height 19mm
Length 93mm
Misc Attribute DL-250V
Sample rate (max.) 1 days
Sample rate (min.) 10s
Unit of measurement Voltage
Voltage reading accuracy 0.5%
Voltage reading range (max.) 30V
Voltage reading range (min.) 0.01V
Weight 59g
Weight, information incl. battery
Width 37mm

Reviews

Be the first to submit a review

Trustpilot