VOLTCRAFT VC10906910 Magnetic field tester

MPN
VC-10906910
Brand
VOLTCRAFT
EAN-13
4053199991532
Order Code
08-1569
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 473 despatched in 4 working days

The VOLTCRAFT MS-410 Magnetic Field Tester, manufactured by VOLTCRAFT, is an electrician top seller known for providing precise magnetic field readings.

It features a solenoid for detecting and measuring magnetic fields.

This tester is typically used in electrical troubleshooting and maintenance tasks.


Type Magnetic field tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Dim (Ø x L) 25 mm x 158 mm
Display (details) optical
Length 158mm
Plastic free packaging Plastic-free packaging
Power supply (details) 2x micro battery (type AAA)
Weight 45g

Reviews

Be the first to submit a review

Trustpilot