ABI Linearmaster Compact IC Tester

MPN
510001
Brand
ABI
Order Code
85-2285
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £745.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The ABI LinearMaster Compact Professional is a low-cost, hand-held out-of-circuit IC tester. The LinearMaster is designed for testing analogue ICs with up to 16 pins through a ZIF socket. A range of adaptors is also available for SOIC and PLCC devices.

The LinearMaster includes a search facility for unknown ICs, loop modes for intermittent failure detection, diagnostic information for individual pins and self diagnosis for product integrity.

The unit is battery operated (4x AA/LR6) but an optional battery eliminator is available for extended use.

The ABI Compact Range is fitted with an RS-232 interface to allow connection with a computer and use with the optional software CompactLink.

CompactLink is a PC based software package that allows users to add new devices to the library and create functional tests to suit special applications.


  • Simple operation
  • Extensive built-in library
  • Comprehensive tests
  • Unknown device identification
  • Diagnostic information for individual pins
  • Conditional loop testing mode
Type IC tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Height 55mm
Length 200mm
Power Source 2 x PP3 Battery

Reviews

Be the first to submit a review

Trustpilot