VOLTCRAFT VC10906555 Probe scoop-proof 200 MHz

MPN
VC-10906555
Brand
VOLTCRAFT
EAN-13
4053199995646
Order Code
08-1554
Country of Origin
China
View Full Product Range (3)

Discontinued


VOLTCRAFT's PP-200 is a versatile probe offering 200 MHz bandwidth with selectable 1:1 or 10:1 attenuation, suitable for various high-voltage applications up to 600 V.

This scoop-proof probe is designed for precision measurements in electronic testing and diagnostics.

Ideal for professionals requiring reliable performance in environments such as laboratories and electrical maintenance.


Type Probe
Bandwidth 200MHz
Calibrated to Manufacturer's standards (no certificate)
Compatible with (details) Oscilloscopes up to 200 MHz
Nominal Voltage 600V
Plug Features Scoop-proof
Reading Category CAT II 600 V
Slew rate 1.75ns

Trustpilot