Voltcraft VC1008 Handheld Oscilloscope and Multimeter 8Mhz

MPN
VC1008
Brand
VOLTCRAFT
EAN-13
4016138522990
Order Code
51-5191
  • E
    RoHS Exempt

Discontinued


The Voltcraft VC1008 Graphical Digital Multimeter combines the functions of a high quality handheld oscilloscope with the functions of a multimeter. With its high sensitivity, adjustable trigger and large LCD display of 160 x 160 pixels, a wide range of different input signals can be clearly displayed.

In SCOPE operation, all important parameters are displayed along with the curve shape. An auto set function facilitates the signal display.
The measuring values in DMM operation are displayed with 4000 counts; you can select between manual and automatic range selection.
A rear positioning foot provides a slightly slanted position, which makes it easier to read the display when measuring. The soft rubber protection applied with a special spray cast method protects the measuring device from knocks and blows.

The individual measuring ranges are selected via a rotary switch, the sub-functions via buttons. The VC1008 is powered by 4x AA batteries (supplied) or an external power supply (optional).


Additional functions include:

  • REL for relative value measuring
  • Switchable display illumination
  • Optical interface
  • A setup menu enables the individual setting of various parameters
  • Saving of up to 10 measuring curves in the internal memory
  • Adjustable trigger function for clean signal display in SCOPE operation
  • HOLD function for freezing measuring values
  • Measuring functions for resistance, capacity, continuity and diode tests

Supplied with test leads, 2x alligator clips, BNC adapter, 4x batteries (type AA), Optical USB interface cable, Software and user manual.

Trustpilot