VOLTCRAFT VC-8321815 WH-DL-200 Wall-mount 1 pc(s)

MPN
VC-8321815
Brand
VOLTCRAFT
EAN-13
4053199527779
Order Code
08-1947
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 455 in stock

VOLTCRAFT manufactures the VC-8321815 WH-DL-200, a wall-mount meter accessory suitable for replacement and spare part needs.

This product is designed to provide secure mounting solutions for meters, ensuring reliable operation and easy maintenance.

It is typically used in domestic or commercial settings where precise and durable meter installations are required.


Type Wall-mount
Depth 100mm
Height 56.5mm
Length 29.6mm
Misc Attribute 1 Wall holder for data logger with lock
Misc Attribute 2 WH-DL-200
Weight 45.4g

Reviews

Be the first to submit a review

Trustpilot