VOLTCRAFT VC-82 Digital Multimeter

MPN
VC82
Brand
VOLTCRAFT
EAN-13
4016138520354
Order Code
51-5382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The VOLTCRAFT VC-82 Digital Multimeter is a robust multimeter with the most important measuring functions for simple one-hand operation. This well designed multimeter has a range switch in the centre can be easily operated with the thumb, while it also boasts several other handy functions, including auto range, DATA hold, max hold, diode test and acoustic continuity tester.


  • CAT III 250 V
  • Displays 2000 Counts
  • Low battery display
  • Auto power off
  • Impact-protected
  • Four batteries (LR44 type), storage bag, replacement 70mm tip, alligator clip for negative pole and operating instructions all included
Type Handheld multimeter
AC Voltage Max 250V
DC Voltage Max 250V
Display 2000 Counts
Display Counts 2000
Displays 2000 Counts
Maximum Resistance 20000000Ω

Reviews

Be the first to submit a review

Trustpilot