VOLTCRAFT VC 63 Two Pole Voltage Tester 12-690 V AC/DC LED/LCD/Buzzer

MPN
VC 63
Brand
VOLTCRAFT
EAN-13
4016138961508
Order Code
64-3332
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 121 despatched in 4 working days

The VOLTCRAFT VC 63 is a 2-Pole Voltage Tester that will enable the safe testing of a wide range of electrical equipment and appliances, and complies with EN 61243-3:2010/VDE0682 standards as well as IP64. The voltage readings are displayed via a graduated bright LED array ranging from 12 to 690V, and displays RMS value readings on the built-in back lit LCD.

What's in the Box?
2x probe tip adaptor
Protective probe caps
Batteries
User manual


  • Displays voltage (AC/DC) and polarity, comes with a battery indicator
  • Visual and acoustic continuity testing
  • Built-in LED flashlight
  • Protective probe caps
  • LED/LCD voltage display
  • Visual high voltage alert
  • FI/RCD test
  • Manufacturer's part: Voltcraft VC 63
Maximum Voltage 12 to 690V
Display Type LED
DC Voltage 12 to 690V
Insulation Test Voltage CAT IV
IP Rating IP64
Type Voltage Tester

Reviews

Be the first to submit a review

Trustpilot