VOLTCRAFT VC 55LCD Voltage Tester

MPN
VC-55 LCD
Brand
VOLTCRAFT
EAN-13
4016138895025
Order Code
59-1118
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT VC 55LCD is a Portable Two Pole Voltage Tester that has been designed and tested in accordance with EN 61243-3/ VDE0682. The voltage is indicated by bright LED indicators for the voltage level and also shows values on a built-in LCD screen. Its measurement range is from 12 to 690V AC/DC and also includes a continuity function ranging from 0 to 500kΩ (with acoustic buzzer).

Designed not to trip RCDs, RCBOs and safety breakers when conducting a test between phase and earth on a circuit, the VC 55LCD is perfect for testing on any of these circuit types. A built-in phase rotation indication feature is also included, negating the need to use test probe crossing.

What's in the Box?
2 test tips 4 mm
2 pigtails
Test probe
Batteries
Instruction manual


  • DC and AC voltage test (LED / LCD)
  • Polarity check (LED / LCD)
  • Visual and audible continuity test
  • Single-pole phase testing for voltages from 100 to 690V / AC
  • Rotation test
  • Integrated measurement spotlight
  • Attachable 4 mm test adaptor as reliable contacts of socket contacts
  • Manufacturer's part: Voltcraft VC 55LCD
Maximum Voltage 12 to 690V
Display Type LED
DC Voltage 12 to 690V
Insulation Test Voltage CAT I
IP Rating IP64
Polarity check (LED / LCD)
Rotation test
Type Voltage Tester

Reviews

Be the first to submit a review

Trustpilot