VOLTCRAFT VC-532 AC Clamp Meter Digital CAT III 600 V Display Counts 6000

MPN
VC-8466765
Brand
VOLTCRAFT
EAN-13
4053199547470
Order Code
65-4076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

The VOLTCRAFT VC‑532 is a high-performance CAT III 600 V digital clamp meter engineered for demanding electrical diagnostics. Delivering true RMS accuracy with a precision of ±0.8 %, it features a 37 mm jaw opening capable of measuring AC currents up to 1000 A without interrupting the circuit.

This instrument supports AC/DC voltage measurements up to 600 V, resistance up to 60 MΩ, capacitance up to 6000 µF, frequency from 0.001 Hz to 10 kHz, and temperature ranging from –20 °C to 1000 °C using K-type thermocouples. Additional functions include diode testing, continuity checks with acoustic signal, automatic ranging, data hold, REL reference mode, and non-contact voltage detection (NCV). An integrated LED illuminates the measurement point for improved visibility in confined or poorly lit environments.

Encased in a rugged two-component housing with soft rubber protection, the VC‑532 offers ergonomic features such as a thumb-accessible hold button, a high-contrast 6000-count backlit display with bar graph, and automatic power-off to conserve battery life. Its slip-resistant design ensures stability on uneven surfaces, and a threaded mount allows attachment to safety straps for work at height.

Powered by three AAA batteries, the VC‑532 is supplied with safety test leads, a K-type temperature probe and adapter, and a storage pouch. Factory-calibrated for accuracy, it is ideal for machine servicing, switchgear work, industrial maintenance, and control panel diagnostics where precision, versatility, and safety are critical.


  • Measurement Category: CAT III 600 V
  • Display: 6000-count backlit LCD with bar graph
  • AC Current: Up to 1000 A
  • Voltage (AC/DC): Up to 600 V
  • Resistance: Up to 60 MΩ
  • Capacitance: Up to 6000 µF
  • Frequency: 0.001 Hz – 10 kHz
  • Temperature: –20 °C to +1000 °C (with K-type probe)
  • Jaw Opening: 37 mm
  • Dimensions: 237 × 78 × 40 mm
  • Weight: 328 g
  • Power: 3 × AAA batteries
  • Additional Features: True RMS, NCV (non-contact voltage detection), diode test, continuity with acoustic signal, auto-ranging, data hold, REL reference function, LED measurement point illumination, automatic power-off
Type AC Current Clamp Meter
Maximum AC Current Measurement 1000A
Capacitance Up to 6000 µF
Display Count 6000
Resistance Up to 60 MO

Reviews

Be the first to submit a review

Trustpilot