VOLTCRAFT VC-511 Clip on Ammeter Adaptor

MPN
VC-511
Brand
VOLTCRAFT
EAN-13
4016138534061
Order Code
51-7088
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 182 despatched in 4 working days

The clamp meter in combination with a voltmeter with a millivolt-testing range (mV) enables the measuring of current in an electrical conductor. The clamp meter identifies the electrical field that surrounds a current-carrying conductor. At the output a voltage is distributed that is in proportion to the current.

The VC-511 is designed for alternating and direct current (DC). The output voltage is alternating or direct current, depending on the selected testing range. The nullifications in the DC testing range takes place manually.


  • Current measurement up to 400 A/AC
  • Integrated contact-free voltage tester
  • Opening angle: 30mm
  • Supplied with ammeter, 2x AAA batteries, instructions for use
  • AC measurement range: 0 to 400A/AC
  • Basic accuracy: ±2.5%
  • Dimensions: 149(L) x 63(W) x 37(H)mm
  • Opening range of current clamps: 30mm
  • Overvoltage category: CAT III 600V
  • Power supply: 2x AAA batteries
  • Resolution: 1 mV = 1A
  • Weight: 220g
Type Ammeter adaptor
Maximum AC Current Measurement 400A
Jaw Capacity 30mm
Resolution 1 mV = 1A

Reviews

Be the first to submit a review

Trustpilot