What value! The VC-20
What can I say, I've used meters analogue and digital for 40 years and this is the best and the bargain to die for the VC-20
The VOLTCRAFT Heavy duty Multimeter VC-20 is both robust and water resistant due to its rubber housing. The foil keyboard of the VC-20 can be used in the toughest of conditions and even be operated with gloves on. The test leads can be stored on the back of this device.
| Type | Handheld multimeter |
|---|---|
| AC Voltage Max | 600V |
| DC Voltage Max | 600V |
| Contact | less voltage test |
| Display Counts | 4000 |
| Fixed | duty cycle |
| Frequency Max. | 0.00001GHz |
| Maximum Resistance | 40000000Ω |
What can I say, I've used meters analogue and digital for 40 years and this is the best and the bargain to die for the VC-20