VOLTCRAFT VC-17155645 MSC-110 Adapter BNC plug to 4mm socket Black Insulated

MPN
VC-17155645
Brand
VOLTCRAFT
EAN-13
4064161481524
Order Code
18-4833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 488 in stock

VOLTCRAFT VC-17155645, also known as 3431129, is a adapter that features a BNC plug connected to 4mm sockets, and it is finished with black insulation for enhanced durability. This versatile component is engineered for applications requiring the conversion of signals or electrical connections from BNC to standard 4mm sockets, often used in laboratory testing environments, electronic prototyping, and educational demonstrations. Its insulated housing ensures safe and reliable operation by preventing unintended electrical contact, meeting rigorous safety standards essential for precision engineering tasks.
Type MSC-110
Colour Black
Dimensions (L x W x H) 33 x 15 x 60 mm
Height 60mm
Jack Diameter 4mm
Length 33mm
Nominal Current 10A
Product Type Adapter
Tip material copper
Type A BNC plug
Type B 4 mm socket
Weight 22g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot