VOLTCRAFT VC-17155605 MSK-140 test probe 4 mm jack CAT III 1000V red clamps

MPN
VC-17155605
Brand
VOLTCRAFT
EAN-13
4064161481449
Order Code
18-4825
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

VOLTCRAFT VC-17155605 is a probe designed to meet rigorous testing needs, identified with the alternate description 3431121, and is part of the reliable suite of test equipment. This MSK-140 test probe features a robust design suitable for interfacing with 4 mm jacks and is certified for use in category III environments up to 1000 volts, providing reliable performance and safety in a range of high-voltage applications. Encased in a red, insulated body, the probe is engineered to deliver precise measurements and optimal conductivity when used in electrical testing scenarios, such as troubleshooting and maintenance tasks in industrial settings. These attributes make it highly suitable for professional use in circuits requiring secure and accurate testing solutions.
Type Safety planar test probe
Clamp Diameter 30mm
Colour Red
Connection 4 mm jack connector
Content 1
Height 38mm
Jack Diameter 4mm
Length 154mm
Max. clamping range 30mm
Nominal Current 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Temperature Range 5 ~ 45°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot