VOLTCRAFT --Conrad Safety planar test probe 659938

VOLTCRAFT Brand: VOLTCRAFT
VOLTCRAFT VC-17155605 is a probe designed to meet rigorous testing needs, identified with the alternate description 3431121, and is part of the reliable suite of test equipment. This MSK-140 test probe features a robust design suitable for interfacing with 4 mm jacks and is certified for use in category III environments up to 1000 volts, providing reliable performance and safety in a range of high-voltage applications. Encased in a red, insulated body, the probe is engineered to deliver precise measurements and optimal conductivity when used in electrical testing scenarios, such as troubleshooting and maintenance tasks in industrial settings. These attributes make it highly suitable for professional use in circuits requiring secure and accurate testing solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Type Clamp Diameter Connection Content Height Jack Diameter Length Max. clamping range Nominal Current Nominal Voltage Reading Category Temperature Range Width
VOLTCRAFT VC-17155605 MSK-140 test probe 4 mm jack CAT III 1000V red clamps
VOLTCRAFT VC-17155605 MSK-140 test probe 4 mm jack CAT III 1000V red clamps
Standard range
Order code: 18-4825
MPN: VC-17155605

Despatched within 4 working days - 188 in stock
1+ £4.10
Price per unit Ex VAT
Red Safety planar test probe 30mm 4 mm jack connector 1 38mm 4mm 154mm 30mm 10A 1000V CAT III 1000 V 5 ~ 45°C 20mm
VOLTCRAFT VC-17155620 MSK-140 Safety planar test probe Black CAT III 1000V
VOLTCRAFT VC-17155620 MSK-140 Safety planar test probe Black CAT III 1000V
Standard range
Order code: 18-4828
MPN: VC-17155620

Despatched within 4 working days - 360 in stock
1+ £4.10
Price per unit Ex VAT
Black Safety planar test probe 30mm 4 mm jack connector 1 38mm 4mm 154mm 30mm 10A 1000V CAT III 1000 V 5 ~ 45°C 20mm

Trustpilot