Voltcraft Vc-16865930 Lithium Button Cells 3V 580Mah 40Pieces Non-Rechargeable

MPN
VC-16865930
Brand
VOLTCRAFT
EAN-13
4064161408767
Order Code
18-4814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 907 availableBack-order availability date - 04/12/2026

VOLTCRAFT VC-16865930 refers to a set of non-rechargeable lithium button cells, specifically modelled as the CR2450. These high-performance button cells have a nominal voltage of 3 V and a capacity of 580 mAh, offering reliable energy for various electronic devices. Packaged in quantities of 40, these cells are optimal for powering both low drain and intermittent high drain applications. Often utilised in calculators, medical devices, remote controls, and other small consumer electronics, the CR2450 cells are valued for their stable voltage output and long shelf life, making them ideal for devices where a consistent and prolonged energy supply is essential. Manufactured with precise engineering standards, the cells exhibit robust performance characteristics under a range of conditions, ensuring usability in diverse technological environments.
Type CR2450
Capacity 580mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 40
Terminal Type Standard
Content 40
Diameter 24.5mm
Dimensions (Ø x H) 24.5 mm x 5 mm
Height 5mm
Product Type Button cell
Rechargeable No
Size CR 2450
Technology Lithium
Temperature Range -18 - +50°C
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot