Voltcraft Vc-16865925 Lithium Button Cell Battery 3V 160Mah 100 Pieces

MPN
VC-16865925
Brand
VOLTCRAFT
EAN-13
4064161408750
Order Code
18-4813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 326 availableBack-order availability date - 04/12/2026

VOLTCRAFT VC-16865925 is a lithium button cell battery with a manufacturer part number 3373185, classically recognised as a CR2025 cell. This component supplies a nominal voltage of 3 volts and boasts a capacity of 160 mAh, making it suitable for use in low-drain electronic devices. Known for its stability and reliability, the CR2025 is commonly utilised in applications such as small electronic devices, calculators, watches, and keyless entry systems. Designed to provide efficient power in a compact form factor, it ensures longevity and consistent performance across a range of operating conditions. This product is packaged in a quantity of 100 pieces, facilitating its integration into mass-produced consumer electronics or in scenarios requiring consistent supply.
Type CR2025
Capacity 160mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 100
Terminal Type Standard
Content 100
Diameter 20mm
Dimensions (Ø x H) 20 mm x 2.5 mm
Height 2.5mm
Product Type Button cell
Rechargeable No
Size CR 2025
Technology Lithium
Temperature Range -18 - +50°C
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot