Voltcraft Vc-16865920 Button Cell 3 V 100 Pieces 220Mah Lithium Non Rechargeable

MPN
VC-16865920
Brand
VOLTCRAFT
EAN-13
4064161408743
Order Code
18-4812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 767 availableBack-order availability date - 04/12/2026

VOLTCRAFT VC-16865920 is identified by the manufacturer part number 3373184 and relates to the category of push-button switches, specifically designed to utilise button cell power sources. This product includes 100 pieces of VOLTCRAFT CR2032 lithium button cells, each offering a nominal voltage of 3 volts and a capacity of 220 mAh. The reliable lithium chemistry provides a stable discharge rate, which is particularly suitable for low-drain applications. Button cells like these are commonly employed in small electronic devices such as calculators, wearable electronics, and memory backup systems where consistent, long-lasting power delivery is crucial.
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 100
Terminal Type Standard
Content 100
Diameter 20mm
Dimensions (Ø x H) 20 mm x 3.2 mm
Height 3.2mm
Product Type Button cell
Rechargeable No
Size CR 2032
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot