VOLTCRAFT VC-16786250 Spare battery for diagnostics accessories 35mm x 100mm

MPN
VC-16786250
Brand
VOLTCRAFT
EAN-13
4064161396217
Order Code
18-4804
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 14/09/2026

VOLTCRAFT VC-16786250 is a spare battery designed for use in diagnostic accessories, offering reliable power delivery to a range of electronic diagnostic tools. The product measures 35mm by 100mm, making it suitable for compact installations where space is at a premium. As an integral component in testing and diagnostic devices, this battery ensures consistent performance in environments requiring precise and stable power supply. Engineers might typically employ this product in applications within automotive diagnostics, electrical testing, and laboratory equipment maintenance, ensuring uninterrupted operation of critical diagnostic functions. Recognised by its alternate description, 3357250, this product guarantees essential power support for various advanced engineering scenarios.
Type Spare battery
Dimensions (L x W x H) 50 x 35 x 100 mm
Height 100mm
Length 50mm
Product Type Spare battery
Width 35mm

Reviews

Be the first to submit a review

Trustpilot