VOLTCRAFT VC-16676670 Travel charger 20W 1x USB-A 3x USB-C Black Indoors

MPN
VC-16676670
Brand
VOLTCRAFT
EAN-13
4064161389950
Order Code
18-4798
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 287 availableBack-order availability date - 17/08/2026

VOLTCRAFT VC-16676670, also referenced as 3335334, is a travel charger designed for indoor use, offering a total output power of 20 watts. The device is equipped with one USB-A port and three USB-C ports, allowing simultaneous charging of multiple devices such as smartphones, tablets, and other portable electronics, which is particularly beneficial for engineers requiring efficient and reliable power solutions during travel. Its compact design and versatility make it an essential tool in various engineering fields, where maintaining the operational readiness of multiple electronic devices is crucial.
Type Travel charger
Cable Length Dual USB-C cable : 8 cm (short) and 28cm (long)
Capacity 10000mAh
Colour Black
Dimensions (L x W x H) 84 x 82 x 32.6 mm
Height 32.6mm
Input Voltage 100-240V
Inputs Plug-in
Length 84mm
Max. output current 3A
Max. output Current per channel 3A
No. of outputs 4
Output current (max.) - rounded 3A
Power 20W
PSU features Wireless charger
Qi Certificate ID 23319
Suitable For Travel
Used at Indoors
Weight 269g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot