VOLTCRAFT --Conrad UC-3ACX004 659942

VOLTCRAFT Brand: VOLTCRAFT
VOLTCRAFT VC-13729645 is a high-efficiency travel charger designed to deliver versatile charging solutions with its 65 W power capacity. This product features one USB-A port and two USB-C ports, providing multiple connectivity options for charging a wide range of devices, including smartphones, tablets, and laptops. Utilising gallium nitride (GaN) technology, the charger achieves superior thermal performance and compactness, making it ideal for portable use. Engineers and professionals in mobile technology fields will find this unit beneficial for applications requiring reliable and efficient power delivery. Registered under alternate description 2745929, this product ensures compatibility in diverse environments, enhancing its practicality for international travel.
Description Image Product Buy Pricing (Ex VAT) Charging Method Cable Length Colour Capacity Dimensions Height Input Voltage Length Inputs Max. output current No. of outputs Output current (max.) - rounded Max. output Current per channel Power Suitable For PSU features Weight Qi Certificate ID Width Used at
VOLTCRAFT VC-13729645 Travel charger 65W 1x USB-A 2x USB-C White GaN adapters
VOLTCRAFT VC-13729645 Travel charger 65W 1x USB-A 2x USB-C White GaN adapters
Standard range
Order code: 18-4712
MPN: VC-13729645

Despatched within 4 working days - 454 in stock
1+ £29.68
Price per unit Ex VAT
Power Delivery White (L x W x H) 72 x 31 x 44 mm 44mm 110-240V 72mm 3.25A 3 3.25A 65W Universal 145g 31mm
VOLTCRAFT VC-16676670 Travel charger 20W 1x USB-A 3x USB-C Black Indoors
VOLTCRAFT VC-16676670 Travel charger 20W 1x USB-A 3x USB-C Black Indoors
Order code: 18-4798
MPN: VC-16676670
1+ £26.19
Price per unit Ex VAT
Dual USB-C cable : 8 cm (short) and 28cm (long) Black 10000mAh (L x W x H) 84 x 82 x 32.6 mm 32.6mm 100-240V 84mm Plug-in 3A 4 3A 3A 20W Travel Wireless charger 269g 23319 82mm Indoors

Trustpilot