VOLTCRAFT VC-16621020 VC-18650 Flat top 18650 Lithium battery 3.6V 3400mAh

MPN
VC-16621020
Brand
VOLTCRAFT
EAN-13
4064161341897
Order Code
18-4783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,958 availableBack-order availability date - 12/10/2026

VOLTCRAFT VC-16621020 presents the VC-18650, a non-standard rechargeable battery designed for demanding industrial applications. This flat-top lithium battery provides a reliable capacity of 3400 mAh at a nominal voltage of 3.6 V, making it suitable for high-drain devices where performance and size constraints are critical. The flat-top construction ensures compatibility with a wide range of custom-built electronic devices and professional equipment that require built-in battery solutions. Its robust design is ideal for applications such as power tools, medical devices, and uninterruptible power supplies (UPS), where consistent power delivery and long cycle life are essential. The VC-18650's high energy density and rechargeable nature support sustainable energy initiatives within industrial environments.
Capacity 3400mAh
Chemistry Lithium
Pack Size 1
Voltage 2.65V
Battery Size 18650
Continuous discharge 8A
Diameter 18.55mm
Dimensions (H x W x D) (Ø x H) 18.55 mm x 62.25 mm
Discharge current (max.) 13A
Height 62.25mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 2A
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type VC-18650
Weight (Per Battery) 50g

Reviews

Be the first to submit a review

Trustpilot